LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC4424EOE713

Manufacturer
MPN
TC4424EOE713
LCSC Part #
C632541
Packaging
SOIC-16-300mil
Customer #
Key Attributes
4.5V~18V 3A 3A SOIC-16-300mil Gate Drivers RoHS
DatasheetMICROCHIP TC4424EOE713
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-16-300mil
Input Logic Level - Low800mV
Low Level Delay Time32ns
High Level Delay Time38ns
Quiescent Current150uA
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)3A
Rise Time23ns
Fall Time25ns
Features-
Current - Output High(IOH)3A
Load TypeMOSFET

Introduction

AI Translation

The TC4423/TC4424/TC4425 devices are a family of 3A, dual-output buffers/MOSFET drivers. Pin compatible with the TC1426/27/28, TC4426/27/28 and TC4426A/27A/28A dual 1.5A driver families, the TC4423/24/25 family has an increased latch-up current rating of 1.5A, making them even more robust for operation in harsh electrical environments. As MOSFET drivers, the TC4423/TC4424/TC4425 can easily charge 1800 pF gate capacitance in under 35 nsec, providing low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients. The TC4423/TC4424/TC4425 inputs may be driven directly from either TTL or CMOS (2.4V to 18V). In addition, the 300 mV of built-in hysteresis provides noise immunity and allows the device to be driven from slowly rising or falling waveforms.

Features

AI Translation
  • High Peak Output Current: 3A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 1800 pF in 25 ns
  • Short Delay Times: <40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 3.5 mA (Max) - With Logic ‘0’ Input - 350 μA (Max)
  • Low Output Impedance: 3.5Ω (typ)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Pin compatible with the TC1426/TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/ TC4427A/TC4428A devices.
  • Space-saving 8-Pin 6x5 DFN Package

Applications

AI Translation
  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers