MICROCHIP SY89872UMG-TR
| Manufacturer | |
| MPN | SY89872UMG-TR |
| LCSC Part # | C632522 |
| Packaging | MLF-16 |
| Customer # | |
| Key Attributes | 2.375V~2.625V 2GHz 3 MLF-16 Clock Buffers, Drivers RoHS |
| Datasheet | MICROCHIP SY89872UMG-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 2GHz | |
| Number of outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V |
| Type | Description | |
|---|---|---|
| Features | Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 2GHz | |
| Number of outputs | 3 |
Introduction
This 2.5V low-skew, low-jitter, precision LVDS output clock divider accepts any high-speed differential clock input (AC or DC-coupled) CML, LVPECL, HSTL or LVDS and divides down the frequency using a programmable divider ratio to create a frequency-locked, lower speed version of the input clock. The SY89872U includes two output banks. Bank A is an exact copy of the input clock (pass-through) with matched propagation delay to Bank B, the divided output bank. Available divider ratios are 2, 4, 8 and 16. In a typical 622MHz clock system this would provide availability of 311MHz, 155MHz, 77MHz or 38MHz auxiliary clock components. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications. The /RESET input asynchronously resets the divider outputs (Bank B). In the pass-through function (Bank A) the /RESET synchronously enables or disables the outputs on the next falling edge of IN (rising edge of /IN).
Features
- Guaranteed AC performance over temperature and voltage:
-
2GHz fMAX
- <750ps tPD (matched delay between banks)
- 15ps within-device skew <200ps rise/fall time
-
- Low jitter design: 265fs RMS phase jitter
- Unique input termination and VT pin for DC-coupled and AC-coupled inputs: any differential inputs (LVPECL, VDS, CML, HSTL)
- Precision differential LVDS outputs
- Matched delay: all outputs have matched delay, independent of divider setting
- TTL/CMOS inputs for select and reset/disable
- Two output banks (matched delay)
- Bank A: Buffered copy of input clock (undivided)
- Bank B: Divided output (÷2, ÷4, ÷8, ÷16), two copies
- 2.5V power supply
- Wide operating temperature range: -40°C to +85°C
- Available in 16-pin (3mm×3mm) QFN package
Applications
- OC-3 to OC-192 SONET/SDH applications
- Transponders
- Oscillators
- SONET/SDH line cards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2441 | $ 10.24 |
| 200+ | $ 3.9652 | $ 793.04 |
| 500+ | $ 3.8263 | $ 1913.15 |
| 1,000+ | $ 3.7569 | $ 3756.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 2GHz | |
| Number of outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V |
| Type | Description | |
|---|---|---|
| Features | Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 2GHz | |
| Number of outputs | 3 |
Introduction
This 2.5V low-skew, low-jitter, precision LVDS output clock divider accepts any high-speed differential clock input (AC or DC-coupled) CML, LVPECL, HSTL or LVDS and divides down the frequency using a programmable divider ratio to create a frequency-locked, lower speed version of the input clock. The SY89872U includes two output banks. Bank A is an exact copy of the input clock (pass-through) with matched propagation delay to Bank B, the divided output bank. Available divider ratios are 2, 4, 8 and 16. In a typical 622MHz clock system this would provide availability of 311MHz, 155MHz, 77MHz or 38MHz auxiliary clock components. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications. The /RESET input asynchronously resets the divider outputs (Bank B). In the pass-through function (Bank A) the /RESET synchronously enables or disables the outputs on the next falling edge of IN (rising edge of /IN).
Features
- Guaranteed AC performance over temperature and voltage:
-
2GHz fMAX
- <750ps tPD (matched delay between banks)
- 15ps within-device skew <200ps rise/fall time
-
- Low jitter design: 265fs RMS phase jitter
- Unique input termination and VT pin for DC-coupled and AC-coupled inputs: any differential inputs (LVPECL, VDS, CML, HSTL)
- Precision differential LVDS outputs
- Matched delay: all outputs have matched delay, independent of divider setting
- TTL/CMOS inputs for select and reset/disable
- Two output banks (matched delay)
- Bank A: Buffered copy of input clock (undivided)
- Bank B: Divided output (÷2, ÷4, ÷8, ÷16), two copies
- 2.5V power supply
- Wide operating temperature range: -40°C to +85°C
- Available in 16-pin (3mm×3mm) QFN package
Applications
- OC-3 to OC-192 SONET/SDH applications
- Transponders
- Oscillators
- SONET/SDH line cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SY89872UMG | MICROCHIP | Alt. Packaging | MLF-16 | 0 | $ 11.3075 |

