MICROCHIP SY89311UMG-TR
| Manufacturer | |
| MPN | SY89311UMG-TR |
| LCSC Part # | C632466 |
| Packaging | MLF-8 |
| Customer # | |
| Key Attributes | SY89311U Precision High-Speed 1:2 Differential Fanout Buffer |
| Datasheet | MICROCHIP SY89311UMG-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 220ps@3.3V,5V | |
| Input type | - | |
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 2.375V~5.5V | |
| Current - Output High(IOH) | - | |
| Features | Fail-safe output | |
| Quiescent Current | 44mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 220ps@3.3V,5V | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 2.375V~5.5V | |
| Current - Output High(IOH) | - | |
| Features | Fail-safe output | |
| Quiescent Current | 44mA |
Introduction
The SY89311U is a precision, high-speed 1:2 differential fanout buffer. Having within-device skews and output transition times significantly improved over the EL11V, the SY89311U is ideally suited for those applications which require the ultimate in AC performance in a small package. The differential inputs of the SY89311U employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open, the Q outputs will be LOW. The differential inputs can accept 10/100K ECL/PECL signals (external termination required) and the outputs are 100K ECL/PECL compatible.
Features
- 2.5V, 3.3V and 5V power supply
- Guaranteed AC parameters over temperature: - fMAX > 3.06Hz - <20ps output-to-output skew <200ps tr / tf - <300ps propagation delay - 51fs(RMS) phase jitter (typical) 100K compatible I/O
- Wide temperature range: -40℃ to +85℃
- Available in ultra-small 8-pin MLF (2mm x 2mm) package
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 220ps@3.3V,5V | |
| Input type | - | |
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 2.375V~5.5V | |
| Current - Output High(IOH) | - | |
| Features | Fail-safe output | |
| Quiescent Current | 44mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 220ps@3.3V,5V | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 2.375V~5.5V | |
| Current - Output High(IOH) | - | |
| Features | Fail-safe output | |
| Quiescent Current | 44mA |
Introduction
The SY89311U is a precision, high-speed 1:2 differential fanout buffer. Having within-device skews and output transition times significantly improved over the EL11V, the SY89311U is ideally suited for those applications which require the ultimate in AC performance in a small package. The differential inputs of the SY89311U employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open, the Q outputs will be LOW. The differential inputs can accept 10/100K ECL/PECL signals (external termination required) and the outputs are 100K ECL/PECL compatible.
Features
- 2.5V, 3.3V and 5V power supply
- Guaranteed AC parameters over temperature: - fMAX > 3.06Hz - <20ps output-to-output skew <200ps tr / tf - <300ps propagation delay - 51fs(RMS) phase jitter (typical) 100K compatible I/O
- Wide temperature range: -40℃ to +85℃
- Available in ultra-small 8-pin MLF (2mm x 2mm) package
C632466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



