Suntsu Electronics, Inc. SXT32416BA48-32.000M
| Manufacturer | |
| MPN | SXT32416BA48-32.000M |
| LCSC Part # | C6324222 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 16pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32416BA48-32.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.138 | $ 1.14 |
| 200+ | $ 0.4539 | $ 90.78 |
| 500+ | $ 0.4393 | $ 219.65 |
| 1,000+ | $ 0.4312 | $ 431.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC32M4-32.000-F16NJDTL | HCI | SMD3225-4P | 10 | $0.0402 $0.0423 | ||
| SXT32416BA38-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT32416BA27-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9804 | ||
| SXT32416BB48-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3109 | ||
| SXT32416BA16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8986 | ||
| SXT32416BA17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9397 | ||
| SXT32416BA07-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9159 | ||
| SXT32416BB38-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3302 | ||
| FL3200044 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| SXT32416BB27-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.229 | ||
| SXT32416BB07-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1047 | ||
| SXT32416BB17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1867 | ||
| SXT32416BB16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2 | ||
| SXT32416AA48-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8153 | ||
| SXT32416AA38-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7744 | ||
| QT325S-32.000MAHI-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.7851 | ||
| C3E-32.000-16-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| 7M-32.000MAHI-T | TXC | SMD3225-4P | 0 | $ 0.9229 | ||
| TSX-3225 32.0000MF20X-B | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| TSX-3225 32.0000MF20X-B3 | EPSON | SMD3225-4P | 0 | $ 0.365 |

