CUI Inc. VMS-100-5
| Manufacturer | |
| MPN | VMS-100-5 |
| LCSC Part # | C6323725 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100W AC-DC Power Supply |
| Datasheet | CUI Inc. VMS-100-5 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- up to 100 W continuous power
- industry standard 3"×5" footprint
- universal input (90~264 Vac)
- single output from 5 to 48V
- no load power consumption <0.5W
- over voltage and short circuit protections
- full medical approvals
- built-in active PFC function
- built-in remote sense function
- no minimum load required
- efficiency up to 91%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- up to 100 W continuous power
- industry standard 3"×5" footprint
- universal input (90~264 Vac)
- single output from 5 to 48V
- no load power consumption <0.5W
- over voltage and short circuit protections
- full medical approvals
- built-in active PFC function
- built-in remote sense function
- no minimum load required
- efficiency up to 91%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

