LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP SY100EP111UTG-TX

Manufacturer
MPN
SY100EP111UTG-TX
LCSC Part #
C632327
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
2.375V~3.8V 3GHz 10 TQFP-32(7x7) Clock Buffers, Drivers RoHS
DatasheetMICROCHIP SY100EP111UTG-TX
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.8V
FeaturesMulti-channel fan-out/isolation drive
Number of Inputs2
Output Frequency(Max)3GHz
Number of outputs10

Features

AI Translation
  • Precision Edge®
  • 2.5V and 3.3V power supply options
  • Guaranteed AC parameters over temperature: fMAX = 3GHz < 25ps output-to-output skew • <250ps tr/tf • < 400ps propagation delay
  • Wide temperature range: -40°C to +85°C
  • Differential design
  • vBB output for single-ended input applications
  • Fully compatible with industry standard 100K I/O levels
  • Available in 32-pin TQFP package