Marktech Optoelectronics MTPD1346D-150
| Manufacturer | |
| MPN | MTPD1346D-150 |
| LCSC Part # | C6321568 |
| Packaging | TO-46-3 |
| Customer # | |
| Key Attributes | 600nm~1750nm 2uA TO-46-3 Photodiodes RoHS |
| Datasheet | Marktech Optoelectronics MTPD1346D-150 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-3 | |
| Viewing Angle | - | |
| Spectral Range | 600nm~1750nm | |
| Dark Current | 2uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-3 | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 600nm~1750nm | |
| Dark Current | 2uA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Marktech's 1346 series is a high-sensitivity, high-reliability product line well-suited for optical communication equipment. The die is also available with custom packaging options.
Features
AI Translation
- High-speed response
- TO-46 metal can package
- 1.5mm active area / high sensitivity
- Spectral range 600nm ~ 1750nm
Applications
AI Translation
- High-speed optical communications
- Optical LAN
- Optical switches
- Ethernet Fibre Channel
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.4538 | $ 37.45 |
| 200+ | $ 14.9453 | $ 2989.06 |
| 500+ | $ 14.445 | $ 7222.50 |
| 1,000+ | $ 14.1989 | $ 14198.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-3 | |
| Viewing Angle | - | |
| Spectral Range | 600nm~1750nm | |
| Dark Current | 2uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-3 | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 600nm~1750nm | |
| Dark Current | 2uA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Marktech's 1346 series is a high-sensitivity, high-reliability product line well-suited for optical communication equipment. The die is also available with custom packaging options.
Features
AI Translation
- High-speed response
- TO-46 metal can package
- 1.5mm active area / high sensitivity
- Spectral range 600nm ~ 1750nm
Applications
AI Translation
- High-speed optical communications
- Optical LAN
- Optical switches
- Ethernet Fibre Channel
C6321568 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

