Suntsu Electronics, Inc. SXT32413BB07-13.000M
| Manufacturer | |
| MPN | SXT32413BB07-13.000M |
| LCSC Part # | C6320763 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 13MHz ±30ppm 13pF 100Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32413BB07-13.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9366 | $ 0.94 |
| 200+ | $ 0.3744 | $ 74.88 |
| 500+ | $ 0.3623 | $ 181.15 |
| 1,000+ | $ 0.3562 | $ 356.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32413CB07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9579 | ||
| SXT32413CC07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9684 | ||
| SXT32413DB07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0381 | ||
| SXT32413BB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0034 | ||
| SXT32413BB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32413BB38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32413BB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0067 | ||
| SXT32413BB48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32413DC07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0002 | ||
| SXT32413CB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9592 | ||
| SXT32413CB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32413CB48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9668 | ||
| SXT32413CB38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0111 | ||
| SXT32413CB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9623 | ||
| SXT32413DD07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0108 | ||
| SXT32413CC17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9729 | ||
| SXT32413CC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32413CC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9699 | ||
| SXT32413CC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.976 | ||
| SXT32413CC48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9775 |

