LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTLW-105-07-T-S-125 product image
Images for reference only

Samtec MTLW-105-07-T-S-125

Manufacturer
MPN
MTLW-105-07-T-S-125
LCSC Part #
C6319029
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 5 Position 2.54mm Pitch Single Row Through Hole -55℃~+105℃
DatasheetSamtec MTLW-105-07-T-S-125
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9429$ 1.94
200+$ 0.7762$ 155.24
500+$ 0.7492$ 374.60
1,000+$ 0.7365$ 736.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating5.2A
Contact PlatingTin
Number of PINs5P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.