LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2248EC48-48.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2248EC48-48.000M

Manufacturer
MPN
SXT2248EC48-48.000M
LCSC Part #
C6318749
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 8pF ±15ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT2248EC48-48.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.267$ 1.27
200+$ 0.5062$ 101.24
500+$ 0.4896$ 244.80
1,000+$ 0.4805$ 480.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)50Ω
Frequency48MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2248EC38-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2654
SXT2248ED48-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2806
SXT2248ED38-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.279
SXT2248EC27-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3503
SXT2248FC48-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3366
SXT2248EE48-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6816
SXT2248EC17-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.935
SXT2248EC07-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2563
SXT2248EC16-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2578
SXT2248EE38-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3827
SXT2248FC38-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3968
SXT2248ED27-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3649
SXT2248FD48-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT2248ED16-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3714
SXT2248ED17-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2745
SXT2248ED07-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.27
SXT2248FD38-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3471
SXT2248EE27-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2896
SXT2248FC27-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3321
SXT2248FE48-48.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825