Suntsu Electronics, Inc. SXT2248EA48-25.000M
| Manufacturer | |
| MPN | SXT2248EA48-25.000M |
| LCSC Part # | C6318691 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 8pF ±15ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2248EA48-25.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1928 | $ 1.19 |
| 200+ | $ 0.4759 | $ 95.18 |
| 500+ | $ 0.4608 | $ 230.40 |
| 1,000+ | $ 0.4517 | $ 451.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2248EA38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1897 | ||
| SXT2248EA27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2807 | ||
| SXT2248EB48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2047 | ||
| SXT2248FA48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3191 | ||
| SXT2248EA17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.185 | ||
| SXT2248EA16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1836 | ||
| SXT2248EA07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1805 | ||
| SXT2248EC48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248EB38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2875 | ||
| SXT2248FA38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2563 | ||
| SXT2248ED48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.232 | ||
| SXT2248EC38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2169 | ||
| SXT2248EE48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248ED38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.229 | ||
| SXT2248FA27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3143 | ||
| SXT2248EB27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2942 | ||
| SXT2248FB48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248EE38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2428 | ||
| SXT2248EC27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2984 | ||
| SXT2248EB16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1956 |

