LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22420DD48-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT22420DD48-18.432M

Manufacturer
MPN
SXT22420DD48-18.432M
LCSC Part #
C6318061
Packaging
SMD2520-4P
Customer #
Key Attributes
±20ppm 20pF ±20ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22420DD48-18.432M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1321$ 1.13
200+$ 0.4517$ 90.34
500+$ 0.4365$ 218.25
1,000+$ 0.4305$ 430.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency18.432MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22420DD38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1306
SXT22420DD27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1826
SXT22420DD17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1274
SXT22420DD07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.123
SXT22420DD16-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.126
SXT22420DB48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1108
SXT22420DC48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2822
SXT22420DA48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1002
SXT22420DB38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1092
SXT22420DA38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0986
SXT22420DC38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.12
SXT22420DA27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2534
SXT22420DB27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2655
SXT22420DC27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1184
SXT22420DA07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0911
SXT22420DC17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1168
SXT22420DB17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1062
SXT22420DA17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0956
SXT22420DC07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1123
SXT22420DB07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1018