Suntsu Electronics, Inc. SXT22419CA38-16.384M
| Manufacturer | |
| MPN | SXT22419CA38-16.384M |
| LCSC Part # | C6317507 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±25ppm 19pF 100Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22419CA38-16.384M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9912 | $ 0.99 |
| 200+ | $ 0.3956 | $ 79.12 |
| 500+ | $ 0.3835 | $ 191.75 |
| 1,000+ | $ 0.3759 | $ 375.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419CA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0168 | ||
| SXT22419DA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT22419CA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.988 | ||
| SXT22419CB38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0154 | ||
| SXT22419DA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0655 | ||
| SXT22419EA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1548 | ||
| SXT22419DA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0578 | ||
| SXT22419CA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9759 | ||
| SXT22419CA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0013 | ||
| SXT22419CA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9835 | ||
| SXT22419CC38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0381 | ||
| SXT22419CB48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0185 | ||
| SXT22419DB38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1081 | ||
| SXT22419EA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1593 | ||
| SXT22419CB27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0109 | ||
| SXT22419CC48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0426 | ||
| SXT22419EA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1518 | ||
| SXT22419DA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0456 | ||
| SXT22419DA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0533 | ||
| SXT22419DA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1 |

