LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP111-300E/TO

Manufacturer
MPN
MCP111-300E/TO
LCSC Part #
C631745
Packaging
TO-92-3
Customer #
Key Attributes
Active Low 1V~5.5V 1 TO-92-3 Supervisors RoHS
DatasheetMICROCHIP MCP111-300E/TO
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingTO-92-3
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout-
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.93V
Number of Voltages Monitored1

Introduction

AI Translation

The MCP111/112 are voltage-detecting devices designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. Eight different trip voltages are available.

Features

AI Translation
  • Ultra-Low Supply Current: 1.75 μA (Max.)
  • Precision Monitoring Options Of: 1.90V, 2.32V, 2.63V, 2.90V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets Microcontroller in a Power-Loss Event
  • Active-Low VOUT Pin:
    • MCP111 Active-Low, Open-Drain
    • MCP112 Active-Low, Push-Pull
  • Available in SOT23-3, TO-92, SC-70 and SOT-89-3 Packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 Only)

Applications

AI Translation
  • Critical Microcontroller and Microprocessor Power-Monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-Powered Equipment