LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI VHB50W-Q24-S24

Manufacturer
MPN
VHB50W-Q24-S24
LCSC Part #
C6317129
Packaging
DIP,61x57.9mm
Customer #
Key Attributes
24V 9V~36V DIP,61x57.9mm DC DC Converters RoHS
DatasheetCUI VHB50W-Q24-S24
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingDIP,61x57.9mm
Number of Outputs1
Iout2.08A
Output Voltage24V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection;Overheat Protection;Overvoltage Protection;Short Circuit Protection;Under Voltage Protection
Conversion Efficiency83%
Output Power50W
Voltage - Supply9V~36V

Features

AI Translation
  • up to 50 W isolated output
  • industry standard half brick package
  • 4:1 input range (9~36 V, 18~75 V)
  • single output from 3.3~48 V
  • 1,500 V isolation
  • over current, over temperature, over voltage, and short circuit protections
  • remote on/off
  • efficiency up to 87%