LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412FE48-12.288M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412FE48-12.288M

Manufacturer
MPN
SXT22412FE48-12.288M
LCSC Part #
C6314502
Packaging
SMD2520-4P
Customer #
Key Attributes
±15ppm 12pF ±10ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22412FE48-12.288M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9791$ 0.98
200+$ 0.3911$ 78.22
500+$ 0.3774$ 188.70
1,000+$ 0.3713$ 371.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency12.288MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412FE38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9759
SXT22412FE27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9745
SXT22412FE16-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9715
SXT22412FE07-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9699
SXT22412FE17-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0407
SXT22412FA48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.935
SXT22412FC48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9577
SXT22412FB48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0132
SXT22412FD48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9684
SXT22412FC38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0213
SXT22412FA38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9335
SXT22412FB38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9441
SXT22412FD38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9654
SXT22412EE48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9244
SXT22412EE38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9229
SXT22412FC27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9533
SXT22412FA27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9973
SXT22412FD27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 1.031
SXT22412FB27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9426
SXT22412FC17-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9517