LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC32MX340F128LT-80I/PT product image
Images for reference only

MICROCHIP PIC32MX340F128LT-80I/PTRoHS

Manufacturer
MPN
PIC32MX340F128LT-80I/PT
LCSC Part #
C631285
Packaging
TQFP-100(12x12)
Customer #
Key Attributes
MIPS32 M4K 32 Bit 80MHz 85 TQFP-100(12x12) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC32MX340F128LT-80I/PT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5553$ 7.56
200+$ 2.9234$ 584.68
500+$ 2.8215$ 1410.75
1,200+$ 2.7706$ 3324.72
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-100(12x12)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in
Number of I/O85

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Introduction

AI Translation

High-Performance, General Purpose and USB, 32-bit Flash Microcontrollers

Features

AI Translation
  • MIPS32 M4K 32-bit core with 5-stage pipeline
  • 80 MHz maximum frequency
  • 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
  • Single-cycle multiply and high-performance divide unit
  • MIPS1 6e mode for up to 40% smaller code size
  • Two sets of 32 core register files (32-bit) to reduce interrupt latency
  • Prefetch Cache module to speed execution from Flash
  • Operating temperature range of -40℃ to +105℃
  • Operating voltage range of 2.3V to 3.6V
  • 32K to 512K Flash memory (plus an additional 12 KB of boot Flash)
  • 8K to 32K SRAM memory
  • Pin-compatible with most PIC24/dsPIC DSC devices
  • Multiple power management modes
  • Multiple interrupt vectors with individually programmable priority
  • Fail-Safe Clock Monitor Mode
  • Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
  • Atomic SET, CLEAR and INVERT operation on select peripheral registers
  • Up to 4-channel hardware DMA with automatic data size detection
  • USB 2.0-compliant full-speed device and On-The-Go (OTG) controller
  • USB has a dedicated DMA channel
  • 3 MHz to 25 MHz crystal oscillator
  • Internal 8 MHz and 32 kHz oscillators
  • Separate PLLs for CPU and USB clocks
  • Two I2C modules
  • Two UART modules with: - RS-232, RS-485 and LIN support - IrDA with on-chip hardware encoder and decoder
  • Up to two SPI modules
  • Parallel Master and Slave Port (PMP)

Applications

AI Translation
  • USB 2.0-compliant full-speed device and On-The-Go (OTG) controller
  • I2C module
  • UART module supporting RS-232, RS-485, and LIN
  • SPI module
  • Parallel Master/Slave Port (PMP/PSP)
  • Real-Time Clock and Calendar (RTCC)
  • 16-bit timer/counter
  • Capture input
  • Compare/PWM output
  • External interrupt pins
  • High-speed I/O pins
  • ADC
  • Analog comparator