LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24FJ128GA704T-I/PT product image
Images for reference only

MICROCHIP PIC24FJ128GA704T-I/PT

Manufacturer
MPN
PIC24FJ128GA704T-I/PT
LCSC Part #
C631088
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
PIC 16 Bit 32MHz TQFP-44(10x10) Microcontrollers RoHS
DatasheetMICROCHIP PIC24FJ128GA704T-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
ADC (Bit)12bit
Number of I/O36
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @ 32 MHz
  • 8 MHz Fast RC Internal Oscillator:
    • 96 MHz PLL option
    • Multiple clock divide options
    • Fast start-up
  • 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Six-Channel DMA Controller
  • Up to 14-Channel, Software-Selectable, 10/12-Bit Analog-to-Digital Converter:
    • 12-bit, 200K samples/second conversion rate (single Sample-and-Hold)
    • Sleep mode operation
    • Charge pump for operating at lower AVDD
    • Band gap reference input feature
    • Windowed threshold compare feature
    • Auto-scan feature
  • Three Analog Comparators with Input Multiplexing:
    • Programmable reference voltage for comparators
  • LVD Interrupt Above/Below Programmable VLVD Level
  • Charge Time Measurement Unit (CTMU):
    • Allows measurement of capacitance and time
    • Operational in Sleep
  • Sleep and Idle modes Selectively Shut Down Peripherals and/or Core for Substantial Power Reduction and Fast Wake-up
  • Doze mode allows CPU to Run at a Lower Clock Speed than Peripherals
  • Alternate Clock modes allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction
  • Supply Voltage Range of 2.0V to 3.6V
  • Dual Voltage Regulators:
    • 1.8V core regulator
    • 1.2V regulator for Retention Sleep mode
  • Operating Ambient Temperature Range of -40°C to +125°C
  • ECC Flash Memory (256 Kbytes):
    • Single Error Correction (SEC)
    • Double Error Detection (DED)
    • 10,000 erase/write cycle endurance, typical
    • Data retention: 20 years minimum
    • Self-programmable under software control
  • 16-Kbyte SRAM
  • Programmable Reference Clock Output
  • In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via 2 Pins
  • JTAG Boundary Scan Support
  • Fail-Safe Clock Monitor Operation:
    • Detects clock failure and switches to on-chip, Low-Power RC (LPRC) Oscillator
  • Power-on Reset (POR), Brown-out Reset (BOR) and Oscillator Start-up Timer (OST)
  • Programmable Low-Voltage Detect (LVD)
  • Flexible Watchdog Timer (WDT) with its Own RC Oscillator for Reliable Operation
  • AEC-Q100 REVG (Grade 1 -40°C to +125°C)
  • Class B Safety Library, IEC 60730
  • High-Current Sink/Source 18 mA/18 mA on All I/O Pins
  • Independent, Low-Power 32 kHz Timer Oscillator
  • Timer1: 16-Bit Timer/Counter with External Crystal Oscillator; Timer1 can Provide an A/D Trigger
  • Timer2,3: 16-Bit Timer/Counter, can Create 32-Bit Timer; Timer3 can Provide an A/D Trigger
  • Three Input Capture modules, Each with a 16-Bit Timer
  • Three Output Compare/PWM modules, Each with a 16-Bit Timer
  • Four MCCP modules, Each with a Dedicated 16/32-Bit Timer:
    • One 6-output MCCP module
    • Three 2-output MCCP modules
  • Three Variable Widths, Synchronous Peripheral Interface (SPI) Ports on All Devices; Three Operation modes:
    • Three-wire SPI (supports all four SPI modes)
    • 8 by 16-bit or 8 by 8-bit FIFO
    • I2S mode
  • Two I²C Masters and Slaves w/Address Masking, and IPMI Support
  • Two UART modules:
    • LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect (ABD), Break character support)
    • RS-232 and RS-485 support
    • IrDA mode (hardware encoder/decoder functions)
  • Five External Interrupt Pins
  • Parallel Master Port/Enhanced Parallel Slave Port (PMP/EPSP), 8-Bit Data with External Programmable Control (polarity and protocol)
  • Enhanced CRC module
  • Reference Clock Output with Programmable Divider
  • Two Configurable Logic Cell (CLC) Blocks:
    • Two inputs and one output, all mappable to peripherals or I/O pins
    • AND/OR/XOR logic and D/JK flip-flop functions
  • Peripheral Pin Select (PPS) with Independent I/O Mapping of Many Peripherals