Suntsu Electronics, Inc. SXT21411BA16-32.000M
| Manufacturer | |
| MPN | SXT21411BA16-32.000M |
| LCSC Part # | C6310198 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21411BA16-32.000M |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.879 | $ 0.88 |
| 200+ | $ 0.3516 | $ 70.32 |
| 500+ | $ 0.3395 | $ 169.75 |
| 1,000+ | $ 0.3335 | $ 333.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21411BA17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.891 | ||
| SXT21411BB16-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9501 | ||
| SXT21411BB17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0281 | ||
| SXT21411BA27-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9032 | ||
| SXT21411BA07-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8683 | ||
| SXT21411BA38-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9775 | ||
| SXT21411BA48-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9699 | ||
| SXT21411BB07-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.938 | ||
| SXT21411BB27-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0397 | ||
| SXT21411BB48-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0666 | ||
| SXT21411BB38-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9851 | ||
| SXT21411AA16-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8093 | ||
| SXT21411AA17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9389 |

