LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F8722T-E/PT

Manufacturer
MPN
PIC18F8722T-E/PT
LCSC Part #
C630974
Packaging
TQFP-80(12x12)
Customer #
Key Attributes
PIC 8 Bit 25MHz TQFP-80(12x12) Microcontrollers RoHS
DatasheetMICROCHIP PIC18F8722T-E/PT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-80(12x12)
ADC (Bit)10bit
Number of I/O70
Operating Temperature-40℃~+125℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size128KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Run: CPU On, Peripherals On
  • Idle: CPU Off, Peripherals On
  • Sleep: CPU Off, Peripherals Off
  • Ultra Low 50 nA Input Leakage
  • Run mode Currents Down to 25 μA Typical
  • Idle mode Currents Down to 6.8 μA Typical
  • Sleep mode Current Down to 120 nA Typical
  • Timer1 Oscillator: 900 nA, 32 kHz, 2V
  • Watchdog Timer: 1.6 μAᵢ, 2V Typical
  • Two-Speed Oscillator Start-up
  • Four Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
  • Internal Oscillator Block: Fast wake from Sleep and Idle, 1 μs typical; Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL; User-tunable to compensate for frequency drift
  • Secondary oscillator using Timer1 ⨂32 kHz
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA
  • Three Programmable External Interrupts
  • Four Input Change Interrupts
  • Enhanced Capture/Compare/PWM (ECCP) module (40/44-pin devices only): One, two or four PWM outputs; Programmable dead time; Auto-shutdown and auto-restart
  • Up to 2 Capture/Compare/PWM (CCP) modules, one with Auto-Shutdown (28-pin devices)
  • Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I²C Master and Slave modes
  • Enhanced Addressable USART module: Supports RS-485, RS-232 and LIN/J2602; RS-232 operation using inte