LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Suntsu Electronics, Inc. SXT21410CC27-27.120M

Manufacturer
MPN
SXT21410CC27-27.120M
LCSC Part #
C6309637
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27.12MHz ±25ppm 10pF 100Ω SMD2016-4P
DatasheetSuntsu Electronics, Inc. SXT21410CC27-27.120M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Normal temperature Frequency Tolerance±25ppm
Frequency Stability±25ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)100Ω
Frequency27.12MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)