MICROCHIP PIC18F8310T-I/PT
| Manufacturer | |
| MPN | PIC18F8310T-I/PT |
| LCSC Part # | C630939 |
| Packaging | TQFP-80(12x12) |
| Customer # | |
| Key Attributes | PIC 8 Bit 40MHz TQFP-80(12x12) Microcontrollers |
| Datasheet | MICROCHIP PIC18F8310T-I/PT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 70 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 70 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Low 50 nA Input Leakage
- Idle mode Currents Down to 2.3 μA Typical
- Sleep mode Currents Down to 0.1 μA Typical
- Timer1 Oscillator: 1.0 μA, 32 kHz, 2V Typical
- Watchdog Timer: 1.7 μA Typical
- Two-Speed Oscillator Start-up
- Four Crystal modes up to 40 MHz
- 4x Phase Lock Loop (available for crystal and internal oscillators)
- Two External RC modes, up to 4 MHz
- Two External Clock modes, up to 40 MHz
- Internal Oscillator Block: Fast wake from Sleep and Idle, 1 μs typical; 8 user-selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz, when used with PLL; User-tunable to compensate for frequency drift
- Secondary Oscillator using Timer1 x 32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Address Capability of up to 2 Mbytes (PIC18F8310/8410 Devices only)
- 16-Bit/8-Bit Interface (PIC18F8310/8410 Devices only)
- High-Current Sink/Source 25 mA/25 mA
- Four External Interrupts
- Four Input Change Interrupts
- Four 8-Bit/16-Bit Timer/Counter modules
- Up to 3 Capture/Compare/PWM (CCP) modules
- Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I²C Master
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 70 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 70 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Low 50 nA Input Leakage
- Idle mode Currents Down to 2.3 μA Typical
- Sleep mode Currents Down to 0.1 μA Typical
- Timer1 Oscillator: 1.0 μA, 32 kHz, 2V Typical
- Watchdog Timer: 1.7 μA Typical
- Two-Speed Oscillator Start-up
- Four Crystal modes up to 40 MHz
- 4x Phase Lock Loop (available for crystal and internal oscillators)
- Two External RC modes, up to 4 MHz
- Two External Clock modes, up to 40 MHz
- Internal Oscillator Block: Fast wake from Sleep and Idle, 1 μs typical; 8 user-selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz, when used with PLL; User-tunable to compensate for frequency drift
- Secondary Oscillator using Timer1 x 32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Address Capability of up to 2 Mbytes (PIC18F8310/8410 Devices only)
- 16-Bit/8-Bit Interface (PIC18F8310/8410 Devices only)
- High-Current Sink/Source 25 mA/25 mA
- Four External Interrupts
- Four Input Change Interrupts
- Four 8-Bit/16-Bit Timer/Counter modules
- Up to 3 Capture/Compare/PWM (CCP) modules
- Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I²C Master
C630939 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

