Suntsu Electronics, Inc. SXT1147DB27-27.120M
| Manufacturer | |
| MPN | SXT1147DB27-27.120M |
| LCSC Part # | C6309121 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 27.12MHz ±20ppm 7pF 150Ω SMD1612-4P |
| Datasheet | Suntsu Electronics, Inc. SXT1147DB27-27.120M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27.12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0016 | $ 1.00 |
| 200+ | $ 0.4 | $ 80.00 |
| 500+ | $ 0.3873 | $ 193.65 |
| 1,000+ | $ 0.3794 | $ 379.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27.12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT1147DC27-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0431 | ||
| SXT1147DB17-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9937 | ||
| SXT1147DB16-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9879 | ||
| SXT1147DD27-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0857 | ||
| SXT1147DB38-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.008 | ||
| SXT1147DC17-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0368 | ||
| SXT1147DC16-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0286 | ||
| SXT1147DB07-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.98 | ||
| SXT1147DB48-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0163 | ||
| SXT1147DC38-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.051 | ||
| SXT1147DD17-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0778 | ||
| SXT1147DD16-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0714 | ||
| SXT1147DC48-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0547 | ||
| SXT1147DC07-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0201 | ||
| SXT1147DD38-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0893 | ||
| SXT1147DD48-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0984 | ||
| SXT1147DD07-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0626 | ||
| SXT1147DA27-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9603 | ||
| SXT1147CB27-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT1147BB27-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 |

