Honeywell V15W-EZ100-W2
| Manufacturer | |
| MPN | V15W-EZ100-W2 |
| LCSC Part # | C6308273 |
| Packaging | - |
| Customer # | |
| Key Attributes | Limit Switches |
| Datasheet | Honeywell V15W-EZ100-W2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Honeywell MICRO SWITCH™ V15W Series miniature sealed basic switches deliver industrial-grade performance (IP-rated sealing and 10 A electrical rating). These redesigned and upgraded switches are a cost-effective solution for a wide range of applications. V15W switches feature a sealed plunger and sealed leads, compliant with IP67 environmental sealing (temporary immersion). The IP67 rating suits indoor and outdoor applications in commercial appliances, industrial equipment, ground transportation, and agricultural machinery where switches may be exposed to liquid or particulate contamination. In addition, the V15W Series is designed to control logic-level/computer-based circuits or circuits up to 10 A. Electrical connections are made via quick-connect/solder terminals or sealed leads. The V15W Series offers a variety of levers to enhance application flexibility of the switch assembly. The V15W Series is also certified by CQC (Asia-Pacific), ENEC (Europe), UL and cUL (Americas) for global applications.
Features
- Waterproof and dustproof. Prewired versions sealed to IP67 rating.
- High current capacity: this V-size sealed switch is rated up to 10 A!
- Wide variety of switching characteristics, actuators, and terminations for thousands of potential configurations.
- Product performance meets customer design expectations.
- Silicone rubber plunger seal and epoxy resin ensure IP67 sealing on all prewired switches in the V15W series, making them ideal for wet, dirty, and/or dusty environments.
- Available with silver alloy or gold-plated silver alloy contacts for easy control of low-voltage logic-level applications. Silver alloy contacts are designed to control power load AC or DC circuits.
- Prewired 300 mm leads reduce and simplify installation.
- Pin plunger, stainless steel lever, three termination types, and various switching characteristics available to meet diverse equipment requirements. V15W series switches offer electrical ratings from 0.1 A to 10 A in a single package size for design flexibility.
- UL, cUL (North America), CQC (Asia Pacific), and ENEC (Europe) certified for global applications.
Applications
- Food packaging plants: performs various position and count functions.
- ATVs and off-road vehicles: commonly used in brake light assemblies, brake position detection, handlebar controls, runaway prevention, shift lever position, and marine controls.
- Garbage trucks, salt spreaders, commercial buses, and freight vehicles: performs various functions including lift position, door half-open/open, salt spreader on/off detection, and wheelchair lifts (detecting movable platform position).
- Vending machines: assists with product selection, liquid dispensing on/off position, and product delivery detection.
- Golf carts: determines foot pedal position and activates reverse alarms on shift levers.
- Medical equipment: commonly used in hospital bed controls, dental chairs, foot pedals, and pneumatic switches.
- Forklifts and ride-on mower seats: detects operator presence or absence and shifter position.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2079 | $ 4.21 |
| 200+ | $ 1.6794 | $ 335.88 |
| 500+ | $ 1.6238 | $ 811.90 |
| 1,000+ | $ 1.5952 | $ 1595.20 |
Standard Packaging1000/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Honeywell MICRO SWITCH™ V15W Series miniature sealed basic switches deliver industrial-grade performance (IP-rated sealing and 10 A electrical rating). These redesigned and upgraded switches are a cost-effective solution for a wide range of applications. V15W switches feature a sealed plunger and sealed leads, compliant with IP67 environmental sealing (temporary immersion). The IP67 rating suits indoor and outdoor applications in commercial appliances, industrial equipment, ground transportation, and agricultural machinery where switches may be exposed to liquid or particulate contamination. In addition, the V15W Series is designed to control logic-level/computer-based circuits or circuits up to 10 A. Electrical connections are made via quick-connect/solder terminals or sealed leads. The V15W Series offers a variety of levers to enhance application flexibility of the switch assembly. The V15W Series is also certified by CQC (Asia-Pacific), ENEC (Europe), UL and cUL (Americas) for global applications.
Features
- Waterproof and dustproof. Prewired versions sealed to IP67 rating.
- High current capacity: this V-size sealed switch is rated up to 10 A!
- Wide variety of switching characteristics, actuators, and terminations for thousands of potential configurations.
- Product performance meets customer design expectations.
- Silicone rubber plunger seal and epoxy resin ensure IP67 sealing on all prewired switches in the V15W series, making them ideal for wet, dirty, and/or dusty environments.
- Available with silver alloy or gold-plated silver alloy contacts for easy control of low-voltage logic-level applications. Silver alloy contacts are designed to control power load AC or DC circuits.
- Prewired 300 mm leads reduce and simplify installation.
- Pin plunger, stainless steel lever, three termination types, and various switching characteristics available to meet diverse equipment requirements. V15W series switches offer electrical ratings from 0.1 A to 10 A in a single package size for design flexibility.
- UL, cUL (North America), CQC (Asia Pacific), and ENEC (Europe) certified for global applications.
Applications
- Food packaging plants: performs various position and count functions.
- ATVs and off-road vehicles: commonly used in brake light assemblies, brake position detection, handlebar controls, runaway prevention, shift lever position, and marine controls.
- Garbage trucks, salt spreaders, commercial buses, and freight vehicles: performs various functions including lift position, door half-open/open, salt spreader on/off detection, and wheelchair lifts (detecting movable platform position).
- Vending machines: assists with product selection, liquid dispensing on/off position, and product delivery detection.
- Golf carts: determines foot pedal position and activates reverse alarms on shift levers.
- Medical equipment: commonly used in hospital bed controls, dental chairs, foot pedals, and pneumatic switches.
- Forklifts and ride-on mower seats: detects operator presence or absence and shifter position.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

