LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V15PM12-M3/I product image
Images for reference only

VISHAY V15PM12-M3/I

Manufacturer
MPN
V15PM12-M3/I
LCSC Part #
C6308245
Packaging
TO-277A
Customer #
Key Attributes
1 Independent 120V 840mV@15A 15A TO-277A Single Diodes RoHS
DatasheetVISHAY V15PM12-M3/I
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6623$ 0.66
200+$ 0.2653$ 53.06
500+$ 0.2562$ 128.10
1,000+$ 0.2516$ 251.60
Standard Packaging6500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-277A
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)120V
Voltage - Forward(Vf@If)840mV@15A
Reverse Leakage Current (Ir)800uA@120V
Non-Repetitive Peak Forward Surge Current220A
Current - Rectified15A

Introduction

AI Translation

High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier. Ultra-low VF = 0.48 V at IF = 5 A.

Features

AI Translation
  • Ultra-thin profile, typical height 1.1 mm
  • Ideal for automated pick-and-place
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power dissipation, high operating efficiency
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C
  • AEC-Q101 qualified version available
  • Automotive grade ordering code; base part number HM3

Applications

AI Translation

For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SS15U150PYANGJIETO-2773,040$ 0.2636
NSB15200BORNTO-277B2,000$ 0.2834
FSV15120VonsemiTO-277-3157$ 1.8034
V15PM12HM3/HVISHAYTO-277A0$ 0.9289
V15PM12-M3/HVISHAYTO-277A0$ 0.6623
V15PM12HM3/IVISHAYTO-277A0$ 0.929
V15P12-M3/HVISHAYTO-277A0$ 0.6981
V15P12HM3/HVISHAYTO-277A0$ 0.9289
V15P12HM3/IVISHAYTO-277A0$ 0.929
V15P12-M3/IVISHAYTO-277A0$ 0.7623
V15PM153-M3/IVISHAYTO-277A0$ 0.7199
TSP15H150STaiwan SemiconductorTO-277A0$ 0.3708
CDBHA15150-HFComchipTO-277B0$ 1.0274
CDBHA20120-HFComchipTO-277B0$ 1.4901
V15PM153-M3/HVISHAYTO-277A0$ 1.2543
SVT15120U_R1_00001PANJITTO-2770$ 0.7381
SVT15120UB_R2_00001PANJITTO-277B0$ 0.2494
SVT20120UB_R2_00001PANJITTO-277B0$ 0.3176
SVT20120U_R1_00001PANJITTO-2770$ 0.9207
TSP15H200STaiwan SemiconductorTO-277A0$ 0.3708