LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V150A15C400BS product image
Images for reference only

VICOR V150A15C400BS

Manufacturer
MPN
V150A15C400BS
LCSC Part #
C6308090
Packaging
-
Customer #
Key Attributes
15V 100V~200V DC DC Converters
DatasheetVICOR V150A15C400BS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1120.8534$ 1120.85
200+$ 447.2275$ 89445.50
500+$ 432.2831$ 216141.55
1,000+$ 424.8995$ 424899.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout26.67A
Output Voltage15V
Height13.5mm
Ripple Noise180mVp-p
Operating Temperature-20℃~+100℃
Isolation Voltage(Vrms)3kV
Conversion Efficiency88.6%
Output Power400W
Voltage - Supply100V~200V
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;EMI suppression
Length116.84mm
Width55.88mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 100 – 200V
  • Isolated output
  • Encapsulated circuitry for shock and vibration resistance
  • Extended temperature range (–55 to +100°C)
  • Input surge withstand: 250V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load
  • Efficiency: Up to 90%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 100W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Communications
  • Control systems
  • Medical
  • Instrumentation