MICROCHIP PIC16F1527T-I/PT
| Manufacturer | |
| MPN | PIC16F1527T-I/PT |
| LCSC Part # | C630747 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz 54 TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU:
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed:
- DC - 20 MHz clock input @ 2.5V
- DC - 16 MHz clock input @ 1.8V
- DC - 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs)
- FSRs can read program and data memory
- Memory:
- Up to 28 Kbytes Linear Program Memory Addressing
- Up to 1536 Bytes Linear Data Memory Addressing
- High-Endurance Flash Data Memory (HEF):
- 128B of nonvolatile data storage
- 100K erase/write cycles
- Flexible Oscillator Structure:
- 16 MHz Internal Oscillator Block:
- Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with:
- Four crystal/resonator modes up to 20 MHz
- Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor:
- Allows safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- 16 MHz Internal Oscillator Block:
- Special Microcontroller Features:
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1526/7)
- 2.3V to 5.5V (PIC16F1526/7)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-Out Reset (LPBOR)
- Extended Watch-Dog Timer (WDT):
- Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming via two pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode
- Operating Voltage Range:
- Extreme Low-Power Management PIC16LF1526/7 with XLP:
- Sleep mode: 20 nA @ 1.8V typical
- Watchdog Timer: 300 nA @ 1.0V typical
- Secondary Oscillator: 600 nA @ 32 kHz, 1.8V, typical
- Analog Features:
- Analog-to-Digital Converter (ADC):
- 10-bit resolution
- 30 external channels
- Two internal channels
- Fixed Voltage Reference (FVR) channel
- Temperature Indicator channel
- Auto acquisition capability
- Conversion available during Sleep
- Dedicated ADC RC oscillator
- Fixed Voltage Reference (FVR) as ADC positive reference
- Voltage Reference module:
- Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- Low-Power Sleep mode
- Low-Power BOR (LPBOR)
- Analog-to-Digital Converter (ADC):
- Peripheral Features:
- 53 I/O Pins and One Input-only Pin:
- High current sink/source 25 mA/25 mA
- Individually programmable weak pull-ups
- Individually programmable interrupt-on-change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1, 3, 5:
- 16-bit timer/counter with prescaler
- External Gate Input mode
- Low-power 32 kHz secondary oscillator driver
- Timer2, 4, 6, 8, 10: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Ten Capture/Compare/PWM (CCP) modules:
- 16-bit Capture, 200 ns (max. resolution)
- 16-bit Compare, 200 ns (max. resolution)
- 10-bit PWM, 20 kHz @ 10 bits (max. frequency)
- Two Master Synchronous Serial Ports (MSSPs) with SPI and I²C:
- 7-bit address masking
- SMBus/PMBus compatibility
- Auto-wake-up on start
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS-232, RS-485 and LIN compatible
- Auto-Baud Detect
- 53 I/O Pins and One Input-only Pin:
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2737 | $ 5.27 |
| 10+ | $ 4.5244 | $ 45.24 |
| 30+ | $ 4.0665 | $ 122.00 |
| 100+ | $ 3.6839 | $ 368.39 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU:
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed:
- DC - 20 MHz clock input @ 2.5V
- DC - 16 MHz clock input @ 1.8V
- DC - 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs)
- FSRs can read program and data memory
- Memory:
- Up to 28 Kbytes Linear Program Memory Addressing
- Up to 1536 Bytes Linear Data Memory Addressing
- High-Endurance Flash Data Memory (HEF):
- 128B of nonvolatile data storage
- 100K erase/write cycles
- Flexible Oscillator Structure:
- 16 MHz Internal Oscillator Block:
- Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with:
- Four crystal/resonator modes up to 20 MHz
- Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor:
- Allows safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- 16 MHz Internal Oscillator Block:
- Special Microcontroller Features:
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1526/7)
- 2.3V to 5.5V (PIC16F1526/7)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-Out Reset (LPBOR)
- Extended Watch-Dog Timer (WDT):
- Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming via two pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode
- Operating Voltage Range:
- Extreme Low-Power Management PIC16LF1526/7 with XLP:
- Sleep mode: 20 nA @ 1.8V typical
- Watchdog Timer: 300 nA @ 1.0V typical
- Secondary Oscillator: 600 nA @ 32 kHz, 1.8V, typical
- Analog Features:
- Analog-to-Digital Converter (ADC):
- 10-bit resolution
- 30 external channels
- Two internal channels
- Fixed Voltage Reference (FVR) channel
- Temperature Indicator channel
- Auto acquisition capability
- Conversion available during Sleep
- Dedicated ADC RC oscillator
- Fixed Voltage Reference (FVR) as ADC positive reference
- Voltage Reference module:
- Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- Low-Power Sleep mode
- Low-Power BOR (LPBOR)
- Analog-to-Digital Converter (ADC):
- Peripheral Features:
- 53 I/O Pins and One Input-only Pin:
- High current sink/source 25 mA/25 mA
- Individually programmable weak pull-ups
- Individually programmable interrupt-on-change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1, 3, 5:
- 16-bit timer/counter with prescaler
- External Gate Input mode
- Low-power 32 kHz secondary oscillator driver
- Timer2, 4, 6, 8, 10: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Ten Capture/Compare/PWM (CCP) modules:
- 16-bit Capture, 200 ns (max. resolution)
- 16-bit Compare, 200 ns (max. resolution)
- 10-bit PWM, 20 kHz @ 10 bits (max. frequency)
- Two Master Synchronous Serial Ports (MSSPs) with SPI and I²C:
- 7-bit address masking
- SMBus/PMBus compatibility
- Auto-wake-up on start
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS-232, RS-485 and LIN compatible
- Auto-Baud Detect
- 53 I/O Pins and One Input-only Pin:
C630747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F1527-I/PT | MICROCHIP | TQFP-64(10x10) | 91 | $ 3.2147 | ||
| PIC18LF6527-I/PT | MICROCHIP | TQFP-64(10x10) | 3 | $ 18.9477 | ||
| PIC18LF6722T-I/PT | MICROCHIP | TQFP-64(10x10) | 5 | $ 22.3016 | ||
| PIC18LF6722-I/PT | MICROCHIP | TQFP-64(10x10) | 1 | $ 18.5946 | ||
| PIC16F1947-I/PT | MICROCHIP | TQFP-64(10x10) | 587 | $ 3.2438 | ||
| PIC16F1947T-I/PT | MICROCHIP | TQFP-64(10x10) | 6 | $ 2.4879 | ||
| PIC16LF1947-I/PT | MICROCHIP | TQFP-64(10x10) | 5 | $ 4.6017 | ||
| PIC18F6527T-I/PT | MICROCHIP | TQFP-64(10x10) | 10 | $ 12.5967 | ||
| PIC18F6527-I/PT | MICROCHIP | TQFP-64(10x10) | 8 | $3.8573 $8.036 | ||
| PIC16F1527-E/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 0.4631 | ||
| PIC16LF1527-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 5.5751 | ||
| PIC16LF1527-E/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 2.891 | ||
| PIC18LF6527T-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 10.9309 | ||
| PIC18LF6622T-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 12.1086 | ||
| PIC18LF6622-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 6.0665 | ||
| PIC18LF6627T-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 14.2771 | ||
| PIC18LF6627-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 14.1984 | ||
| PIC18LF6628-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 16.7313 | ||
| PIC18LF6723-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 47.5453 | ||
| PIC16LF1947T-I/PT | MICROCHIP | QFP-64(10x10) | 0 | $ 3.1761 |

