MICROCHIP dsPIC33FJ32GS608T-50I/PT
| Manufacturer | |
| MPN | dsPIC33FJ32GS608T-50I/PT |
| LCSC Part # | C630699 |
| Packaging | TQFP-80(12x12) |
| Customer # | |
| Key Attributes | TQFP-80(12x12) DSP (Digital Signal Processors) RoHS |
| Datasheet | MICROCHIP dsPIC33FJ32GS608T-50I/PT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;Integrated ADC interface;Integrated PWM control;DMA data transfer;Zero-overhead loop;Interrupt response;Low-power mode;RTC and timer;High-speed peripheral interface |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;Integrated ADC interface;Integrated PWM control;DMA data transfer;Zero-overhead loop;Interrupt response;Low-power mode;RTC and timer;High-speed peripheral interface |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code-Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- ±1% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.7 mA/MHz Dynamic Current (typical)
- 50 μA IPD Current (typical)
- Up to 9 PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 1.04 ns PWM Resolution
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- High-Speed ADC module: 10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps); Up to 24 input channels grouped into 12 conversion pairs plus two voltage reference monitoring inputs; Dedicated result buffer for each analog channel
- Flexible and Independent ADC Trigger Sources
- Up to 4 High-Speed Comparators with Direct Connection to the PWM module: 10-bit Digital-to-Analog Converter (DAC) for each comparator; DAC reference output; Programmable references with 1024 voltage points
- Six General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters
- Four Output Compare (OC) modules Configurable as Timers/Counters
- Quadrature Encoder Interface (QEI) module Configurable as Timer/Counter
- Four Input Capture (IC) modules
- Two UART modules (12.5 Mbps): With support for LIN/J2602 2.0 protocols and IrDA
- Two 4-Wire SPI modules (15 Mbps)
- ECAN module (1 Mbaud) with ECAN 2.0B Support
- Two I²C modules (up to 1 Mbaud) with SMBus Support
- 4-Channel DMA with User-Selectable Priority Arbitration
- Sink/Source 18 mA on 18 Pins, 10 mA on 1 Pin or 6 mA on 66 Pins
- 5V Tolerant Pins
- Selectable Open-Drain and Pull-ups
- 29 External Interrupts
- AEC-Q100 REVG (Grade 1, -40°C to +125°C)
- Class B Safety Library, IEC 60730, VDE Certified
- In-Circuit and In-Application Programming
- Two Program and Two Complex Data Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC, Lighting
- BLDC, PMSM, ACIM, SRM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;Integrated ADC interface;Integrated PWM control;DMA data transfer;Zero-overhead loop;Interrupt response;Low-power mode;RTC and timer;High-speed peripheral interface |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;Integrated ADC interface;Integrated PWM control;DMA data transfer;Zero-overhead loop;Interrupt response;Low-power mode;RTC and timer;High-speed peripheral interface |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code-Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- ±1% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.7 mA/MHz Dynamic Current (typical)
- 50 μA IPD Current (typical)
- Up to 9 PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 1.04 ns PWM Resolution
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- High-Speed ADC module: 10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps); Up to 24 input channels grouped into 12 conversion pairs plus two voltage reference monitoring inputs; Dedicated result buffer for each analog channel
- Flexible and Independent ADC Trigger Sources
- Up to 4 High-Speed Comparators with Direct Connection to the PWM module: 10-bit Digital-to-Analog Converter (DAC) for each comparator; DAC reference output; Programmable references with 1024 voltage points
- Six General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters
- Four Output Compare (OC) modules Configurable as Timers/Counters
- Quadrature Encoder Interface (QEI) module Configurable as Timer/Counter
- Four Input Capture (IC) modules
- Two UART modules (12.5 Mbps): With support for LIN/J2602 2.0 protocols and IrDA
- Two 4-Wire SPI modules (15 Mbps)
- ECAN module (1 Mbaud) with ECAN 2.0B Support
- Two I²C modules (up to 1 Mbaud) with SMBus Support
- 4-Channel DMA with User-Selectable Priority Arbitration
- Sink/Source 18 mA on 18 Pins, 10 mA on 1 Pin or 6 mA on 66 Pins
- 5V Tolerant Pins
- Selectable Open-Drain and Pull-ups
- 29 External Interrupts
- AEC-Q100 REVG (Grade 1, -40°C to +125°C)
- Class B Safety Library, IEC 60730, VDE Certified
- In-Circuit and In-Application Programming
- Two Program and Two Complex Data Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC, Lighting
- BLDC, PMSM, ACIM, SRM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

