LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP dsPIC33FJ128MC710AT-I/PT product image
Images for reference only

MICROCHIP dsPIC33FJ128MC710AT-I/PT

Manufacturer
MPN
dsPIC33FJ128MC710AT-I/PT
LCSC Part #
C630680
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
dsPIC 16 Bit TQFP-100(14x14) Microcontrollers
DatasheetMICROCHIP dsPIC33FJ128MC710AT-I/PT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.2523$ 22.25
200+$ 8.6126$ 1722.52
500+$ 8.3101$ 4155.05
1,200+$ 8.1604$ 9792.48
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-100(14x14)
Number of I/O85
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size128KB
CPU CoredsPIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Features

AI Translation
  • Code-efficient (C and Assembly) architecture
  • Two 40-bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch
  • Single-cycle mixed-sign MUL plus hardware divide
  • ±2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.35 mA/MHz dynamic current (typical)
  • 55 μA IPD current (typical)
  • Up to four PWM generators with eight outputs
  • Dead Time for rising and falling edges
  • 12.5 ns PWM resolution
  • PWM support for Motor Control: BLDC, PMSM, ACIM, and SRM
  • Programmable Fault inputs
  • Flexible trigger for ADC conversions and configurations
  • Two ADC modules: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices; Flexible and independent ADC trigger sources
  • Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
  • Eight Input Capture modules
  • Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
  • Two 4-wire SPI modules (15 Mbps)
  • Up to two I²C modules (up to 1 Mbaud) with SMBus support
  • Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
  • Quadrature Encoder Interface (QEI) module
  • Data Converter Interface (DCI) module with I²S codec support
  • Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for nonstandard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • Up to 5 mA overvoltage clamp current
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade 1 -40°C to +125°C)
  • AEC-Q100 REVG (Grade 0 -40°C to +150°C)
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • Two program and two complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Trace and run-time watch

Applications

AI Translation
  • Brushless DC motors
  • Single and 3-phase induction motors
  • Switched reluctance motors
  • Uninterrupted Power Supply (UPS)
  • Inverters
  • Switched mode power supplies
  • Power factor correction
  • Controlling the power management module in servers
  • Telecommunication equipment
  • Other industrial equipment