MICROCHIP dsPIC33FJ128MC204T-I/PT
| Manufacturer | |
| MPN | dsPIC33FJ128MC204T-I/PT |
| LCSC Part # | C630673 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | 160MHz TQFP-44(10x10) Microcontrollers RoHS |
| Datasheet | MICROCHIP dsPIC33FJ128MC204T-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
- 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
- 2% internal oscillator
- Programmable PLL and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Low-power management modes
- Fast wake-up and start-up
- Up to 40 MIPS 16-bit dsPIC33F CPU
- Two 40 bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle MUL plus hardware divide
- Up to four PWM generators with eight outputs
- Dead Time for rising and falling edges
- 25 ns PWM resolution
- PWM support for Motor Control: BLDC, PMSM, ACIM, and SRM
- Programmable Fault inputs
- Flexible trigger for ADC conversions and configurations
- 10/12-bit ADC with 1.1Msps/500 ksps conversion rate
- Up to nine ADC input channels and four S&H
- Flexible/Independent trigger sources
- 150 ns Comparators
- Up to two Analog Comparator modules
- 4-bit DAC with two ranges for Analog Comparators
- Software remappable pin functions
- 5V-tolerant pins
- Selectable open drain and internal pull-ups
- Up to 5 mA overvoltage clamp current/pin
- Multiple external interrupts
- Cyclic Redundancy Check (CRC) module
- 16-bit dual channel 100 ksps Audio DAC
- Up to five 16-bit and up to two 32-bit Timers/Counters
- Up to four Input Capture (IC) modules
- Up to four Output Compare (OC) modules
- Up to two Quadrature Encoder Interface (QEI) modules
- Real-Time Clock and Calendar (RTCC) module
- Parallel Master Port (PMP)
- Two UART modules (10 Mbps)
- Supports LIN 2.0 protocols
- RS-232, RS-485, and IrDA support
- Two 4-wire SPI modules (15 Mbps)
- Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
- I²C module (100K, 400K and 1Mbaud) with SMbus support
- 8-channel hardware DMA with no CPU stalls or overhead
- UART, SPI, ADC, ECAN, IC, OC, INT0
- AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
- Class B Safety Library, IEC 60730, VDE certified
- In-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
- 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
- 2% internal oscillator
- Programmable PLL and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Low-power management modes
- Fast wake-up and start-up
- Up to 40 MIPS 16-bit dsPIC33F CPU
- Two 40 bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle MUL plus hardware divide
- Up to four PWM generators with eight outputs
- Dead Time for rising and falling edges
- 25 ns PWM resolution
- PWM support for Motor Control: BLDC, PMSM, ACIM, and SRM
- Programmable Fault inputs
- Flexible trigger for ADC conversions and configurations
- 10/12-bit ADC with 1.1Msps/500 ksps conversion rate
- Up to nine ADC input channels and four S&H
- Flexible/Independent trigger sources
- 150 ns Comparators
- Up to two Analog Comparator modules
- 4-bit DAC with two ranges for Analog Comparators
- Software remappable pin functions
- 5V-tolerant pins
- Selectable open drain and internal pull-ups
- Up to 5 mA overvoltage clamp current/pin
- Multiple external interrupts
- Cyclic Redundancy Check (CRC) module
- 16-bit dual channel 100 ksps Audio DAC
- Up to five 16-bit and up to two 32-bit Timers/Counters
- Up to four Input Capture (IC) modules
- Up to four Output Compare (OC) modules
- Up to two Quadrature Encoder Interface (QEI) modules
- Real-Time Clock and Calendar (RTCC) module
- Parallel Master Port (PMP)
- Two UART modules (10 Mbps)
- Supports LIN 2.0 protocols
- RS-232, RS-485, and IrDA support
- Two 4-wire SPI modules (15 Mbps)
- Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
- I²C module (100K, 400K and 1Mbaud) with SMbus support
- 8-channel hardware DMA with no CPU stalls or overhead
- UART, SPI, ADC, ECAN, IC, OC, INT0
- AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
- Class B Safety Library, IEC 60730, VDE certified
- In-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
C630673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

