MICROCHIP dsPIC33FJ128GP206AT-I/PT
| Manufacturer | |
| MPN | dsPIC33FJ128GP206AT-I/PT |
| LCSC Part # | C630664 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | 160MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | MICROCHIP dsPIC33FJ128GP206AT-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch Single-cycle mixed-sign MUL plus hardware divide
- ±2% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast wake-up and start-up
- Low-power management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 2.1 mA/MHz dynamic current (typical)
- 50 μA IPD current (typical)
- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices
- Flexible and independent ADC trigger sources
- Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
- Eight Input Capture modules
- Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
- Two 4-wire SPI modules (15 Mbps)
- Up to two I²C modules (up to 1 Mbaud) with SMBus support
- Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
- Data Converter Interface (DCI) module with I²S codec support
- Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Up to 5 mA overvoltage clamp current
- External interrupts on all I/O pins
- AEC-Q100 REVG (Grade 1 -40°C to +125°C)
- AEC-Q100 REVG (Grade 0 -40°C to +150°C)
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- Two program and two complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Trace and run-time watch
Applications
AI Translation
- 16-bit MCU embedded applications
- speech and audio processing applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6076 | $ 15.61 |
| 200+ | $ 6.0396 | $ 1207.92 |
| 500+ | $ 5.8282 | $ 2914.10 |
| 1,200+ | $ 5.7232 | $ 6867.84 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch Single-cycle mixed-sign MUL plus hardware divide
- ±2% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast wake-up and start-up
- Low-power management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 2.1 mA/MHz dynamic current (typical)
- 50 μA IPD current (typical)
- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices
- Flexible and independent ADC trigger sources
- Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
- Eight Input Capture modules
- Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
- Two 4-wire SPI modules (15 Mbps)
- Up to two I²C modules (up to 1 Mbaud) with SMBus support
- Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
- Data Converter Interface (DCI) module with I²S codec support
- Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Up to 5 mA overvoltage clamp current
- External interrupts on all I/O pins
- AEC-Q100 REVG (Grade 1 -40°C to +125°C)
- AEC-Q100 REVG (Grade 0 -40°C to +150°C)
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- Two program and two complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Trace and run-time watch
Applications
AI Translation
- 16-bit MCU embedded applications
- speech and audio processing applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| dsPIC33FJ128GP206A-I/PT | MICROCHIP | Direct | TQFP-64(10x10) | 0 | $ 15.4579 |

