DIOTEC MMS3Z4B3GW
| Manufacturer | |
| MPN | MMS3Z4B3GW |
| LCSC Part # | C6306444 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 4.21V~4.39V 4.3V SOD-323 Single Zener Diodes RoHS |
| Datasheet | DIOTEC MMS3Z4B3GW |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.21V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.21V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener voltage tolerance approx. ±2%
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant with RoHS (no exemptions), REACH, and conflict minerals requirements
Applications
AI Translation
- Voltage stabilizers and regulators (for ESD protection, refer to ESD3Z series)
- Commercial/Industrial grade
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: AEC-Q101 qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.21V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.21V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener voltage tolerance approx. ±2%
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant with RoHS (no exemptions), REACH, and conflict minerals requirements
Applications
AI Translation
- Voltage stabilizers and regulators (for ESD protection, refer to ESD3Z series)
- Commercial/Industrial grade
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

