MAGLAYERS USA,Inc MMD-04BZ-R22M-V1-RU
| Manufacturer | |
| MPN | MMD-04BZ-R22M-V1-RU |
| LCSC Part # | C6305945 |
| Packaging | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 13A 8mΩ SMD,4.5x4.1mm |
| Datasheet | MAGLAYERS USA,Inc MMD-04BZ-R22M-V1-RU |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Packaging | SMD,4.5x4.1mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MAGLAYERS USA,Inc |
| Type | Description | |
|---|---|---|
| Packaging | SMD,4.5x4.1mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Packaging | SMD,4.5x4.1mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MAGLAYERS USA,Inc |
| Type | Description | |
|---|---|---|
| Packaging | SMD,4.5x4.1mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

