LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Melexis MLX91211LUA-ABA-520-BU

Manufacturer
MPN
MLX91211LUA-ABA-520-BU
LCSC Part #
C6305754
Packaging
TO-92-3
Customer #
Key Attributes
3.135V~5.5V 31.25mV/mT TO-92-3 Current Sensors RoHS
DatasheetMelexis MLX91211LUA-ABA-520-BU
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerMelexis
PackagingTO-92-3
Voltage - Supply3.135V~5.5V
Operating Temperature-40℃~+150℃
FeaturesPower-on reset
Sensitivity31.25mV/mT

Introduction

AI Translation

The MLX91211 is a second generation medium speed Current Sensor that senses the magnetic field generated by the current flowing through a conductor, be it a cable, a bus bar or a PCB trace. For minimizing the susceptibility to external magnetic fields and maximizing the concentration of the magnetic field generated by the current flow, the sensor is typically placed inside a ferromagnetic core.

The sensor has an analog output ratiometric with varying supply voltage. The MLX91211 contains a voltage regulator for stable internal supply. The output is proportional to said magnetic field perpendicular to the package surface. The device is offered at different sensitivity settings as a function of different current sensing ranges and features a factory calibrated quiescent output voltage at 50% of the supply voltage.

The sensor is optimized for cost, and comes in 2 variants: the ABT version with multi-temperature trimming of the sensitivity, and the standard accuracy ABA version which has default trimming and wider specs.

Features

AI Translation
  • Linear Hall sensor optimized for AC and DC current sensing applications
  • Supply voltage of 3.3V or 5V
  • Analog ratiometric output voltage
  • Factory trimmed magnetic sensitivity and offset
  • Medium speed sensing DC to 40kHz bandwidth <10μs response time
  • Fast start-up time enabling power gating
  • Miniature packages RoHS compliant & Green SOT-23 3L surface mount TO92 UA 3L through hole mount
  • Suitable for lead free soldering profile up to 260℃, MSL3 (TSOT) and MSL1 (UA)
  • AEC-Q100 Automotive Qualified

Applications

AI Translation
  • 12V Starter-Generators
  • 48V Inverters (BSG/ISG)
  • E-scooter traction inverters
  • Low-Speed EVs
  • Forklifts