Nichicon UPM0J181MED1TD
| Manufacturer | |
| MPN | UPM0J181MED1TD |
| LCSC Part # | C6305571 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPM0J181MED1TD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL11mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL11mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

