LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EOS Power ULP180-1030 product image
Images for reference only

EOS Power ULP180-1030

Manufacturer
MPN
ULP180-1030
LCSC Part #
C6305342
Packaging
-
Customer #
Key Attributes
180W Industrial Power Supply Module
DatasheetEOS Power ULP180-1030
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 204.4339$ 204.43
216+$ 81.5708$ 17619.29
504+$ 78.8454$ 39738.08
1,008+$ 77.4979$ 78117.88
Standard Packaging72/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerEOS Power
Packaging-
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection

Features

AI Translation
  • 4×2×0.75 Inches Form factor
  • 180 Watts with Forced Air Cooling
  • Efficiencies upto 92%
  • -40 to 70 degree operating temperature
  • Now IEC/EN/UL62368-1 Compliant New
  • 12V / 0.5A Fan Output, Thermal Shut-Down feature
  • 3.37m Hours, Telcordia -SR332-issue 3 MTBF
  • No Load Power < 0.5W
  • Approved with metal enclosures/accessories