LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata UEI25-120-D48N-C

Manufacturer
MPN
UEI25-120-D48N-C
LCSC Part #
C6305185
Packaging
DIP-6
Customer #
Key Attributes
12V 36V~75V DIP-6 DC DC Converters RoHS
DatasheetmuRata UEI25-120-D48N-C
RoHS Compliance7 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
PackagingDIP-6
Output Voltage12V
Ripple Noise95mVp-p
Operating Temperature-40℃~+85℃
TypeOpen type
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)470uF
Number of Outputs1
Iout2.1A
Height8.43mm
Frequency - Switching325kHz
Isolation Voltage(Vrms)2.25kV
FeaturesSynchronous rectification control;Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery
Conversion Efficiency87.5%
Output Power25W
Length24.38mm
Width27.94mm

Introduction

AI Translation

Featuring a full 25 Watt output in one square inch of board area, the UEI25 series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting. The 0.96"×1.1"×0.33" (24.4×27.9×8.4 mm) converter accepts a 2:1 input voltage range of 36 to 75 Volts DC, ideal for telecom equipment. The industry-standard pinout fits larger 1"×2" converters. The fixed output voltage is tightly regulated. The UEI25 series includes full magnetic and optical isolation with Basic protection up to 2250 Volts DC. For powering digital systems, the outputs offer fast settling to step transients and will accept higher capacitive loads. Excellent ripple and noise specifications assure compatibility to noise-susceptible circuits. For systems requiring controlled startup/shutdown, an external remote On/Off control may use a switch, transistor or digital logic. A wealth of self-protection features avoid both converter and external circuit faults. These include input undervoltage lockout and overtemperature shutdown. The outputs current limit using the “hiccup” autorestart technique and the outputs are shortcircuit protected. Additional features include output overvoltage and reverse conduction elimination. The high efficiency offers minimal heat buildup and “no fan” operation.

Applications

AI Translation
  • small instruments
  • area-limited microcontrollers
  • data communications equipment
  • remote sensor systems
  • telephone equipment
  • vehicle and portable electronics