MICROCHIP PIC24FV16KM102T-I/SO
| Manufacturer | |
| MPN | PIC24FV16KM102T-I/SO |
| LCSC Part # | C630363 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | PIC 16 Bit 32MHz SOIC-28-300mil Microcontrollers |
| Datasheet | MICROCHIP PIC24FV16KM102T-I/SO |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5V | |
| EEPROM | 512Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5V |
| Type | Description | |
|---|---|---|
| EEPROM | 512Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to Two 8-Bit Digital-to-Analog Converters (DACs):
- Soft Reset disable function allows DAC to retain its output value through non-VDD Resets
- Support for Idle mode
- Support for left and right justified input data
- Two Operational Amplifiers (Op Amps):
- Differential inputs
- Selectable power/speed levels:
- Low power/low speed
- High power/high speed
- Up to 22-Channel, 10/12-Bit Analog-to-Digital Converter:
- 100k samples/second at 12-bit conversion rate (single Sample-and-Hold)
- Auto-scan with Threshold Detect
- Can operate during Sleep
- Dedicated band gap reference and temperature sensor input
- Up to Three Rail-to-Rail Analog Comparators:
- Programmable reference voltage for comparators
- Band gap reference input
- Flexible input multiplexing
- Low-power or high-speed selection options
- Charge Time Measurement Unit (CTMU):
- Capacitive measurement, up to 22 channels
- Time measurement down to 200 ps resolution
- Up to 16 external trigger pairs
- Internal Temperature Sensor with Dedicated A/D Converter Input
- Modified Harvard Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 16 MIPS at 32 MHz clock input
- 8 MHz Internal Oscillator:
- 4x PLL option
- Multiple clock divide options
- Fast start-up
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16 x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- 24-Bit Wide Instructions
- 16-Bit Wide Data Path
- Linear Program Memory Addressing, Up to 6 Mbytes
- Linear Data Memory Addressing, Up to 64 Kbytes
- Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
- 16 or 32-Bit Time Base
- 16 or 32-Bit Capture:
- 4-deep capture buffer
- 16 or 32-Bit Compare:
- Single Edge Compare modes
- Dual Edge Compare/PWM modes
- Center-Aligned Compare mode
- Variable Frequency Pulse mode
- Single Output Steerable mode (MCCP only)
- Brush DC Forward and Reverse modes (MCCP only)
- Half-Bridge with Dead-Time Delay (MCCP only)
- Push-Pull PWM mode (MCCP only)
- Auto-Shutdown with Programmable Source and Shutdown State
- Programmable Output Polarity
- High-Current Sink/Source, 18 mA/18 mA All Ports
- Independent Ultra-Low Power, 32 kHz Timer Oscillator
- Up to Two Master Synchronous Serial Ports (MSSPs) with SPI and I²C modes:
- In SPI mode:
- User-configurable SCKx and SDOx pin outputs
- Daisy-chaining of SPI Slave devices
- In I²C mode:
- Serial clock synchronization (clock stretching)
- Bus collision detection and will arbitrate accordingly
- Support for 16-bit read/write interface
- In SPI mode:
- Up to Two Enhanced Addressable UARTs:
- LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect, Break character support)
- High and low speed (SCI)
- IrDA mode (hardware encoder/decoder function)
- Two External Interrupt Pins
- Hardware Real-Time Clock and Calendar (RTCC)
- Configurable Reference Clock Output (REFO)
- Two Configurable Logic Cells (CLCs)
- Up to Two Single Output Capture/Compare/PWM (SCCP) modules and Up to Three Multiple Output Capture/Compare/PWM (MCCP) modules
- Wide Operating Voltage Range Options:
- 1.8V to 3.6V (PIC24F devices)
- 2.0V to 5.0V (PIC24FV devices)
- Selectable Power Management modes:
- Idle: CPU shuts down, allowing for significant power reduction
- Sleep: CPU and peripherals shut down for substantial power reduction and fast wake-up
- Retention Sleep mode: PIC24FV devices can enter Sleep mode, employing the Retention Regulator, further reducing power consumption
- Doze: CPU can run at a lower frequency than peripherals, a user-programmable feature
- Alternate Clock modes allow on-the-fly switching to a lower clock speed for selective power reduction
- Fail-Safe Clock Monitor:
- Detects clock failure and switches to on-chip, low-power RC Oscillator
- Ultra Low-Power Wake-up Pin Provides an External Trigger for Wake from Sleep
- 10,000 Erase/Write Cycle Endurance Flash Program Memory, Typical
- 100,000 Erase/Write Cycle Endurance Data EEPROM, Typical
- Flash and Data EEPROM Data Retention: 20 Years Minimum
- Self-Programmable under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its Own On-Chip RC Oscillator for Reliable Operation
- On-Chip Regulator for 5V Operation
- Selectable Windowed WDT Feature
- Selectable Oscillator Options including:
- 4x Phase-Locked Loop (PLL)
- 8 MHz (FRC) Internal RC Oscillator:
- HS/EC, High-Speed Crystal/Resonator Oscillator or External Clock
- In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) – via Two Pins
- In-Circuit Debugging
- Programmable High/Low-Voltage Detect (HLVD) module
- Programmable Brown-out Reset (BOR):
- Software enable feature
- Configurable shutdown in Sleep
- Auto-configures power mode and sensitivity based on device operating speed
- LPBOR available for re-arming of the POR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5V | |
| EEPROM | 512Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5V |
| Type | Description | |
|---|---|---|
| EEPROM | 512Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to Two 8-Bit Digital-to-Analog Converters (DACs):
- Soft Reset disable function allows DAC to retain its output value through non-VDD Resets
- Support for Idle mode
- Support for left and right justified input data
- Two Operational Amplifiers (Op Amps):
- Differential inputs
- Selectable power/speed levels:
- Low power/low speed
- High power/high speed
- Up to 22-Channel, 10/12-Bit Analog-to-Digital Converter:
- 100k samples/second at 12-bit conversion rate (single Sample-and-Hold)
- Auto-scan with Threshold Detect
- Can operate during Sleep
- Dedicated band gap reference and temperature sensor input
- Up to Three Rail-to-Rail Analog Comparators:
- Programmable reference voltage for comparators
- Band gap reference input
- Flexible input multiplexing
- Low-power or high-speed selection options
- Charge Time Measurement Unit (CTMU):
- Capacitive measurement, up to 22 channels
- Time measurement down to 200 ps resolution
- Up to 16 external trigger pairs
- Internal Temperature Sensor with Dedicated A/D Converter Input
- Modified Harvard Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 16 MIPS at 32 MHz clock input
- 8 MHz Internal Oscillator:
- 4x PLL option
- Multiple clock divide options
- Fast start-up
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16 x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- 24-Bit Wide Instructions
- 16-Bit Wide Data Path
- Linear Program Memory Addressing, Up to 6 Mbytes
- Linear Data Memory Addressing, Up to 64 Kbytes
- Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
- 16 or 32-Bit Time Base
- 16 or 32-Bit Capture:
- 4-deep capture buffer
- 16 or 32-Bit Compare:
- Single Edge Compare modes
- Dual Edge Compare/PWM modes
- Center-Aligned Compare mode
- Variable Frequency Pulse mode
- Single Output Steerable mode (MCCP only)
- Brush DC Forward and Reverse modes (MCCP only)
- Half-Bridge with Dead-Time Delay (MCCP only)
- Push-Pull PWM mode (MCCP only)
- Auto-Shutdown with Programmable Source and Shutdown State
- Programmable Output Polarity
- High-Current Sink/Source, 18 mA/18 mA All Ports
- Independent Ultra-Low Power, 32 kHz Timer Oscillator
- Up to Two Master Synchronous Serial Ports (MSSPs) with SPI and I²C modes:
- In SPI mode:
- User-configurable SCKx and SDOx pin outputs
- Daisy-chaining of SPI Slave devices
- In I²C mode:
- Serial clock synchronization (clock stretching)
- Bus collision detection and will arbitrate accordingly
- Support for 16-bit read/write interface
- In SPI mode:
- Up to Two Enhanced Addressable UARTs:
- LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect, Break character support)
- High and low speed (SCI)
- IrDA mode (hardware encoder/decoder function)
- Two External Interrupt Pins
- Hardware Real-Time Clock and Calendar (RTCC)
- Configurable Reference Clock Output (REFO)
- Two Configurable Logic Cells (CLCs)
- Up to Two Single Output Capture/Compare/PWM (SCCP) modules and Up to Three Multiple Output Capture/Compare/PWM (MCCP) modules
- Wide Operating Voltage Range Options:
- 1.8V to 3.6V (PIC24F devices)
- 2.0V to 5.0V (PIC24FV devices)
- Selectable Power Management modes:
- Idle: CPU shuts down, allowing for significant power reduction
- Sleep: CPU and peripherals shut down for substantial power reduction and fast wake-up
- Retention Sleep mode: PIC24FV devices can enter Sleep mode, employing the Retention Regulator, further reducing power consumption
- Doze: CPU can run at a lower frequency than peripherals, a user-programmable feature
- Alternate Clock modes allow on-the-fly switching to a lower clock speed for selective power reduction
- Fail-Safe Clock Monitor:
- Detects clock failure and switches to on-chip, low-power RC Oscillator
- Ultra Low-Power Wake-up Pin Provides an External Trigger for Wake from Sleep
- 10,000 Erase/Write Cycle Endurance Flash Program Memory, Typical
- 100,000 Erase/Write Cycle Endurance Data EEPROM, Typical
- Flash and Data EEPROM Data Retention: 20 Years Minimum
- Self-Programmable under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its Own On-Chip RC Oscillator for Reliable Operation
- On-Chip Regulator for 5V Operation
- Selectable Windowed WDT Feature
- Selectable Oscillator Options including:
- 4x Phase-Locked Loop (PLL)
- 8 MHz (FRC) Internal RC Oscillator:
- HS/EC, High-Speed Crystal/Resonator Oscillator or External Clock
- In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) – via Two Pins
- In-Circuit Debugging
- Programmable High/Low-Voltage Detect (HLVD) module
- Programmable Brown-out Reset (BOR):
- Software enable feature
- Configurable shutdown in Sleep
- Auto-configures power mode and sensitivity based on device operating speed
- LPBOR available for re-arming of the POR
C630363 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

