Suntsu Electronics, Inc. STH21K33O17-26.000M
| Manufacturer | |
| MPN | STH21K33O17-26.000M |
| LCSC Part # | C6303405 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 26MHz SMD2016-4P Oscillators RoHS |
| Datasheet | Suntsu Electronics, Inc. STH21K33O17-26.000M |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±0.5ppm frequency stability
- Clipped sinewave (VC)TCXO
- Tape and reel, H-type package
Applications
AI Translation
- GPS
- Mobile communication devices
- IoT, wearable electronics
- WiMAX, WLAN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8244 | $ 6.82 |
| 200+ | $ 2.7234 | $ 544.68 |
| 500+ | $ 2.6325 | $ 1316.25 |
| 1,000+ | $ 2.587 | $ 2587.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±0.5ppm frequency stability
- Clipped sinewave (VC)TCXO
- Tape and reel, H-type package
Applications
AI Translation
- GPS
- Mobile communication devices
- IoT, wearable electronics
- WiMAX, WLAN
C6303405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STH21K33O16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.5501 | ||
| STH21K33P17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.88 | ||
| STH21K33P16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.6042 | ||
| STH21K33Q17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.936 | ||
| STH21K33O27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 7.0992 | ||
| STH21K33O38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 7.3765 | ||
| STH21K33O07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.2738 | ||
| STH21K33Q16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.6607 | ||
| STH21K33R17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.9906 | ||
| QTT216-26.000MBS-T | QST Products, LLC | SMD2016-4P | 0 | $ 3.0019 | ||
| QTT216-26.000MBN-T | QST Products, LLC | SMD2016-4P | 0 | $ 3.0021 | ||
| STH21K33P38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 7.4296 | ||
| STH21K33P27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 7.1558 | ||
| STH21K33P07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.3299 | ||
| 7Z-26.000MBW-T | TXC | SMD2016-4P | 0 | $ 2.3706 | ||
| 7Z-26.000MBS-T | TXC | SMD2016-4P | 0 | $ 2.0765 | ||
| STH21K33R16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 6.7168 |

