KEMET ST-110AV
| Manufacturer | |
| MPN | ST-110AV |
| LCSC Part # | C6303022 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3Ω 2 27kΩ@0.5MHz Common Mode Chokes RoHS |
| Datasheet | KEMET ST-110AV |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 3Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 27kΩ@0.5MHz | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 3Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 27kΩ@0.5MHz | |
| Current Rating | 300mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET ST-110 coils are common mode chokes with multiple characteristics. These through-hole toroidal coils feature a proprietary ferrite core design and are suitable for noise suppression in DC signal line circuits.
Features
AI Translation
- Proprietary Mn-Zn ferrite material
- Withstanding voltage: 500 VDC (line-to-line, 1 minute continuous)
- Insulation resistance: >10 MΩ (line-to-line, 250 VDC)
- Operating temperature range: -20°C to +75°C
- RoHS compliant
Applications
AI Translation
- Audio/visual equipment
- Office automation equipment
- Digital appliances
- Home appliances
- Power supplies
- Telephones
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 3Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 27kΩ@0.5MHz | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 3Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 27kΩ@0.5MHz | |
| Current Rating | 300mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET ST-110 coils are common mode chokes with multiple characteristics. These through-hole toroidal coils feature a proprietary ferrite core design and are suitable for noise suppression in DC signal line circuits.
Features
AI Translation
- Proprietary Mn-Zn ferrite material
- Withstanding voltage: 500 VDC (line-to-line, 1 minute continuous)
- Insulation resistance: >10 MΩ (line-to-line, 250 VDC)
- Operating temperature range: -20°C to +75°C
- RoHS compliant
Applications
AI Translation
- Audio/visual equipment
- Office automation equipment
- Digital appliances
- Home appliances
- Power supplies
- Telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

