MICROCHIP PIC24F08KA101T-I/SS
| Manufacturer | |
| MPN | PIC24F08KA101T-I/SS |
| LCSC Part # | C630297 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | 20/28-Pin General Purpose, 16-Bit Flash Microcontrollers with nanoWatt XLP Technology |
| Datasheet | MICROCHIP PIC24F08KA101T-I/SS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
20/28-Pin General Purpose, 16-Bit Flash Microcontrollers with nanoWatt XLP Technology
Features
AI Translation
- Run - CPU, Flash, SRAM and Peripherals On
- Doze - CPU Clock Runs Slower than Peripherals
- Idle - CPU Off, Flash, SRAM and Peripherals On
- Sleep - CPU, Flash and Peripherals Off and SRAM On
- Deep Sleep - CPU, Flash, SRAM and Most Peripherals Off
- Run mode currents down to 8 μA typical
- Idle mode currents down to 2 μA typical
- Deep Sleep mode currents down to 20 nA typical
- RTCC 490 nA, 32kHz, 1.8V
- Watchdog Timer 350 nA, 1.8V typical
- Modified Harvard Architecture
- Up to 16 MIPS Operation @32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Hardware Real-Time Clock and Calendar (RTCC): Provides clock, calendar and alarm functions; Can run in Deep Sleep Mode
- Programmable Cyclic Redundancy Check (CRC)
- Serial Communication modules: SPI, I²C™ and two UART modules
- Three 16-Bit Timers/Counters with Programmable Prescaler
- 16-Bit Capture Inputs
- 16-Bit Compare/PWM Output
- Configurable Open-Drain Outputs on Digital I/O Pins
- Up to Three External Interrupt Sources
- 10-Bit, up to 9-Channel Analog-to-Digital Converter: 500 ksps conversion rate; Conversion available during Sleep and Idle
- Dual Analog Comparators with Programmable Input/ Output Configuration
- Charge Time Measurement Unit (CTMU): Used for capacitance sensing Time measurement, down to 1 ns resolution
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
20/28-Pin General Purpose, 16-Bit Flash Microcontrollers with nanoWatt XLP Technology
Features
AI Translation
- Run - CPU, Flash, SRAM and Peripherals On
- Doze - CPU Clock Runs Slower than Peripherals
- Idle - CPU Off, Flash, SRAM and Peripherals On
- Sleep - CPU, Flash and Peripherals Off and SRAM On
- Deep Sleep - CPU, Flash, SRAM and Most Peripherals Off
- Run mode currents down to 8 μA typical
- Idle mode currents down to 2 μA typical
- Deep Sleep mode currents down to 20 nA typical
- RTCC 490 nA, 32kHz, 1.8V
- Watchdog Timer 350 nA, 1.8V typical
- Modified Harvard Architecture
- Up to 16 MIPS Operation @32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Hardware Real-Time Clock and Calendar (RTCC): Provides clock, calendar and alarm functions; Can run in Deep Sleep Mode
- Programmable Cyclic Redundancy Check (CRC)
- Serial Communication modules: SPI, I²C™ and two UART modules
- Three 16-Bit Timers/Counters with Programmable Prescaler
- 16-Bit Capture Inputs
- 16-Bit Compare/PWM Output
- Configurable Open-Drain Outputs on Digital I/O Pins
- Up to Three External Interrupt Sources
- 10-Bit, up to 9-Channel Analog-to-Digital Converter: 500 ksps conversion rate; Conversion available during Sleep and Idle
- Dual Analog Comparators with Programmable Input/ Output Configuration
- Charge Time Measurement Unit (CTMU): Used for capacitance sensing Time measurement, down to 1 ns resolution
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



