LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSM-105-LM-SV product image
Images for reference only

Samtec SSM-105-LM-SV

Manufacturer
MPN
SSM-105-LM-SV
LCSC Part #
C6302193
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Female Header 5 Position 2.54mm Pitch Single Row Surface Mount -55℃~+125℃
DatasheetSamtec SSM-105-LM-SV
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0491$ 5.05
200+$ 2.0143$ 402.86
500+$ 1.9476$ 973.80
1,000+$ 1.9143$ 1914.30
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins5P
Current Rating5.2A
Insulation Height7.37mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.