VISHAY SSA34-E3/5AT
| Manufacturer | |
| MPN | SSA34-E3/5AT |
| LCSC Part # | C6302059 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 40V 490mV@3A 3A DO-214AC(SMA) Single Diodes RoHS |
| Datasheet | VISHAY SSA34-E3/5AT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 490mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 490mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 490mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 490mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
C6302059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



