LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SS2H10-M3/5BT

Manufacturer
MPN
SS2H10-M3/5BT
LCSC Part #
C6302017
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
1 Independent 100V 790mV@2A 2A DO-214AA(SMB) Single Diodes RoHS
DatasheetVISHAY SS2H10-M3/5BT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)790mV@2A
Reverse Leakage Current (Ir)10uA@100V
Non-Repetitive Peak Forward Surge Current75A
Current - Rectified2A

Features

AI Translation
  • Thin package
  • Guard ring for overvoltage protection
  • Compatible with automatic placement
  • Low power dissipation, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High surge capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃
  • AEC-Q101 qualified parts available
  • RoHS compliant
  • Halogen-free
  • Automotive ordering codes: base P/N HE3 or P/N HM3

Applications

AI Translation

For low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications