Solid State System MJ10001
| Manufacturer | Solid State SystemAsian Brands |
| MPN | MJ10001 |
| LCSC Part # | C6301255 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | 500V 50 20A NPN TO-3 Single Bipolar Transistors RoHS |
| Datasheet | Solid State System MJ10001 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Solid State System | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Current - Collector Cutoff | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 500V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Solid State System | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Current - Collector Cutoff | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 10MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 500V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MJ10000 and MJ10001 Darlington transistors are designed for high-voltage, high-speed power switching in inductive circuits where fall time is critical. They are particularly suited for line-powered switch-mode applications.
Features
AI Translation
- Continuous collector current - Ic = 20 A
Applications
AI Translation
- Switching regulators
- Inverters
- Solenoid and relay drivers
- Motor control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Solid State System | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Current - Collector Cutoff | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 500V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Solid State System | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Current - Collector Cutoff | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 10MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 500V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MJ10000 and MJ10001 Darlington transistors are designed for high-voltage, high-speed power switching in inductive circuits where fall time is critical. They are particularly suited for line-powered switch-mode applications.
Features
AI Translation
- Continuous collector current - Ic = 20 A
Applications
AI Translation
- Switching regulators
- Inverters
- Solenoid and relay drivers
- Motor control
C6301255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

