MICROCHIP PIC18F43K20T-I/ML
| Manufacturer | |
| MPN | PIC18F43K20T-I/ML |
| LCSC Part # | C630090 |
| Packaging | QFN-44(8x8) |
| Customer # | |
| Key Attributes | PIC 8 Bit 64MHz QFN-44(8x8) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC18F43K20T-I/ML |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44(8x8) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44(8x8) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3936 bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block: - Factory calibrated to ± 1% - Software selectable frequencies range of 31 kHz to 16 MHz - 64 MHz performance available using PLL – no external components required
- Four Crystal Modes up to 64 MHz
- Two External Clock Modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown, if peripheral clock stops - Two-Speed Oscillator Start-up
- Operating Voltage Range: 1.8V to 3.6V
- Self-Programmable under Software Control
- Programmable 16-Level High/Low-Voltage Detection (HLVD) module: - Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR): - With software enable option
- Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
- Single-Supply 3V In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Sleep Mode: <100 nA @ 1.8V
- Watchdog Timer: <800 nA @ 1.8V
- Timer1 Oscillator: <800 nA @ 32 kHz and 1.8V
- Analog-to-Digital Converter (ADC) Module: - 10-bit resolution, 13 External Channels - Auto-acquisition capability - Conversion available during Sleep - 1.2V Fixed Voltage Reference (FVR) channel - Independent input multiplexing
- Analog Comparator Module: - Two rail-to-rail analog comparators - Independent input multiplexing
- Voltage Reference (CVREF) Module - Programmable (% VDD), 16 steps - Two 16-level voltage ranges using VREF pins
- Up to 35 I/O Pins plus 1 Input-only Pin: - High-Current Sink/Source 25 mA/25 mA - Three programmable external interrupts - Four programmable interrupt-on-change - Eight programmable weak pull-ups - Programmable slew rate
- Capture/Compare/PWM (CCP) Module
- Enhanced CCP (ECCP) module: - One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart
- Master Synchronous Serial Port (MSSP) Module - 3-wire SPI (supports all four modes) - I²C Master and Slave modes with address mask
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module: - Supports RS-485, RS-232 and LIN - RS-232 operation using internal oscillator - Auto-Wake-up on Break - Auto-Baud Detect
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44(8x8) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44(8x8) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3936 bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block: - Factory calibrated to ± 1% - Software selectable frequencies range of 31 kHz to 16 MHz - 64 MHz performance available using PLL – no external components required
- Four Crystal Modes up to 64 MHz
- Two External Clock Modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown, if peripheral clock stops - Two-Speed Oscillator Start-up
- Operating Voltage Range: 1.8V to 3.6V
- Self-Programmable under Software Control
- Programmable 16-Level High/Low-Voltage Detection (HLVD) module: - Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR): - With software enable option
- Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
- Single-Supply 3V In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Sleep Mode: <100 nA @ 1.8V
- Watchdog Timer: <800 nA @ 1.8V
- Timer1 Oscillator: <800 nA @ 32 kHz and 1.8V
- Analog-to-Digital Converter (ADC) Module: - 10-bit resolution, 13 External Channels - Auto-acquisition capability - Conversion available during Sleep - 1.2V Fixed Voltage Reference (FVR) channel - Independent input multiplexing
- Analog Comparator Module: - Two rail-to-rail analog comparators - Independent input multiplexing
- Voltage Reference (CVREF) Module - Programmable (% VDD), 16 steps - Two 16-level voltage ranges using VREF pins
- Up to 35 I/O Pins plus 1 Input-only Pin: - High-Current Sink/Source 25 mA/25 mA - Three programmable external interrupts - Four programmable interrupt-on-change - Eight programmable weak pull-ups - Programmable slew rate
- Capture/Compare/PWM (CCP) Module
- Enhanced CCP (ECCP) module: - One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart
- Master Synchronous Serial Port (MSSP) Module - 3-wire SPI (supports all four modes) - I²C Master and Slave modes with address mask
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module: - Supports RS-485, RS-232 and LIN - RS-232 operation using internal oscillator - Auto-Wake-up on Break - Auto-Baud Detect
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

