LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cosel MGS1R5243R3

Manufacturer
MPN
MGS1R5243R3
LCSC Part #
C6300862
Packaging
SIP,17x8.5mm
Customer #
Key Attributes
3.3V 18V~36V SIP,17x8.5mm DC DC Converters RoHS
DatasheetCosel MGS1R5243R3
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCosel
PackagingSIP,17x8.5mm
Output Voltage3.3V
Ripple Noise200mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Voltage - Supply18V~36V
Number of Outputs1
Iout400mA
Height12mm
Isolation Voltage(Vrms)1.5kV
Output Power1.32W
FeaturesOver Current Protection;Automatic fault recovery
Conversion Efficiency78%
Length17mm
Width8.5mm

Features

AI Translation
  • Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
  • Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
  • Ultra wide input range DC6-60V (MGXS/MGXW)
  • High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
  • 6 sided shield (MG15/MG30/MG40/MG80)
  • I/O isolation voltage DC1,500V (1 minute)
  • Built-in overcurrent protection circuits (recovers automatically)
  • Built-in overvoltage protection circuits (MG30/MG40/MG80)
  • Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
  • Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor