PANJIT MBR16200FCT_T0_00001
| Manufacturer | PANJITAsian Brands |
| MPN | MBR16200FCT_T0_00001 |
| LCSC Part # | C6299870 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 16A 200V 900mV@8A ITO-220AB Diode Arrays RoHS |
| Datasheet | PANJIT MBR16200FCT_T0_00001 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package with flame-retardant epoxy molding compound, UL flammability rating 94V-O.
- Low power consumption, high efficiency.
- Low forward voltage, high current carrying capability.
- High surge capability.
- Suitable for low-voltage, high-frequency inverter freewheeling and polarity protection applications.
- RoHS 2011/65/EU compliant, lead-free.
- Green molding compound (halogen-free) compliant with IEC61249.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7927 | $ 0.79 |
| 200+ | $ 0.3168 | $ 63.36 |
| 500+ | $ 0.3062 | $ 153.10 |
| 1,000+ | $ 0.3016 | $ 301.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package with flame-retardant epoxy molding compound, UL flammability rating 94V-O.
- Low power consumption, high efficiency.
- Low forward voltage, high current carrying capability.
- High surge capability.
- Suitable for low-voltage, high-frequency inverter freewheeling and polarity protection applications.
- RoHS 2011/65/EU compliant, lead-free.
- Green molding compound (halogen-free) compliant with IEC61249.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR30200FCT_T0_00001 | PANJIT | ITO-220AB-3 | 1 | $ 0.8335 | ||
| MBR20200FCT_TO_00001 | PANJIT | ITO-220AB-3 | 8 | $ 0.6163 | ||
| MBR20200FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.4089 | ||
| MBR25200FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 1.4125 | ||
| MBR20200FCT | PANJIT | ITO-220AB | 0 | $ 0.509 | ||
| SB20200FCT_T0_00001 | PANJIT | ITO-220AB-3 | 0 | $ 0.7685 | ||
| ER1604FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.2049 |

