MICROCHIP PIC16F916T-I/ML
| Manufacturer | |
| MPN | PIC16F916T-I/ML |
| LCSC Part # | C629764 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz QFN-28-EP(6x6) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F916T-I/ML |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
28/40/44/64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt Technology
Features
AI Translation
- Only 35 instructions to learn: All single-cycle instructions except branches
- Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Program Memory Read (PMR) capability
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range of 8 MHz to 125 kHz; Software tunable; Two-Speed Start-up mode; External Oscillator fail detect for critical applications; Clock mode switching during operation for power savings
- Software selectable 31 kHz internal oscillator
- Power-Saving Sleep mode
- Wide operating voltage range (2.0V - 5.5V)
- Industrial and Extended temperature range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with software control option
- Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with pull-up/input pin
- Programmable code protection
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Standby Current: < 100 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
28/40/44/64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt Technology
Features
AI Translation
- Only 35 instructions to learn: All single-cycle instructions except branches
- Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Program Memory Read (PMR) capability
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range of 8 MHz to 125 kHz; Software tunable; Two-Speed Start-up mode; External Oscillator fail detect for critical applications; Clock mode switching during operation for power savings
- Software selectable 31 kHz internal oscillator
- Power-Saving Sleep mode
- Wide operating voltage range (2.0V - 5.5V)
- Industrial and Extended temperature range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with software control option
- Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with pull-up/input pin
- Programmable code protection
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Standby Current: < 100 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical
C629764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

