MICROCHIP SMBJ5345B/TR13
| Manufacturer | |
| MPN | SMBJ5345B/TR13 |
| LCSC Part # | C6297420 |
| Packaging | SMBJ(DO-214AA) |
| Customer # | |
| Key Attributes | 1 Independent 8.7V SMBJ(DO-214AA) Single Zener Diodes |
| Datasheet | MICROCHIP SMBJ5345B/TR13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.25V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Nom) | 8.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.25V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Nom) | 8.7V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.25V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Nom) | 8.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.25V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Nom) | 8.7V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

